
LM1558H | |
---|---|
DigiKey Part Number | 296-35881-ND |
Manufacturer | |
Manufacturer Product Number | LM1558H |
Description | IC OPAMP GP 2 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM1558H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.44000 | $166.44 |
10 | $132.87900 | $1,328.79 |
25 | $124.49840 | $3,112.46 |
100 | $115.28900 | $11,528.90 |
250 | $110.89776 | $27,724.44 |
500 | $108.25186 | $54,125.93 |