
IWRL1432BOOST-BSD | |
---|---|
DigiKey Part Number | 296-IWRL1432BOOST-BSD-ND |
Manufacturer | |
Manufacturer Product Number | IWRL1432BOOST-BSD |
Description | IWRL1432 EVALUATION MODULE FOR B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IWRL1432 Motion Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Motion | |
Utilized IC / Part | IWRL1432 | |
Contents | Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,749.04000 | $2,749.04 |