Parametric Equivalent
Parametric Equivalent

ISOM8112DFGRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8112DFGRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM8112DFGRQ1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 255% @ 5mA | |
Current Transfer Ratio (Max) | 380% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6.2µs, 3.1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.83655 | $13,673.10 |
| 4,000 | $6.55344 | $26,213.76 |
| 6,000 | $6.40850 | $38,451.00 |
| 10,000 | $6.24502 | $62,450.20 |



