Parametric Equivalent

ISOM8112DFGR | |
|---|---|
DigiKey Part Number | 296-ISOM8112DFGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM8112DFGR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 255% @ 5mA | |
Current Transfer Ratio (Max) | 380% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6.2µs, 3.1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.36485 | $2,729.70 |
| 4,000 | $1.28332 | $5,133.28 |
| 6,000 | $1.24146 | $7,448.76 |
| 10,000 | $1.19417 | $11,941.70 |
| 14,000 | $1.16603 | $16,324.42 |
| 20,000 | $1.13859 | $22,771.80 |
| 50,000 | $1.07798 | $53,899.00 |


