LM74700QDBVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $5.13000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74700QDBVRQ1

DigiKey Part Number
296-LM74700QDBVRQ1TR-ND - Tape & Reel (TR)
296-LM74700QDBVRQ1CT-ND - Cut Tape (CT)
296-LM74700QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74700QDBVRQ1
Description
POWER MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM74700QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
1.4 µs
Delay Time - OFF
450 ns
Current - Output (Max)
5A
Voltage - Supply
3.2V ~ 65V
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.52000$15.52
10$11.41300$114.13
25$10.39200$259.80
100$9.26690$926.69
250$8.73028$2,182.57
500$8.40658$4,203.29
1,000$8.14014$8,140.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.81115$23,433.45
6,000$7.65013$45,900.78
9,000$7.56946$68,125.14
Manufacturers Standard Package