


AP74700QW6-7 | |
---|---|
DigiKey Part Number | 31-AP74700QW6-7TR-ND - Tape & Reel (TR) 31-AP74700QW6-7CT-ND - Cut Tape (CT) 31-AP74700QW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74700QW6-7 |
Description | LOAD SWITCH SOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | - | |
Current - Supply | 80 µA | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.57200 | $35.72 |
25 | $3.20240 | $80.06 |
100 | $2.79420 | $279.42 |
250 | $2.59928 | $649.82 |
500 | $2.48186 | $1,240.93 |
1,000 | $2.38538 | $2,385.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.26604 | $6,798.12 |
6,000 | $2.20767 | $13,246.02 |
9,000 | $2.17843 | $19,605.87 |
15,000 | $2.14603 | $32,190.45 |
21,000 | $2.12710 | $44,669.10 |
30,000 | $2.10889 | $63,266.70 |