
ISO7721FBDW | |
---|---|
DigiKey Part Number | 296-ISO7721FBDW-ND |
Manufacturer | |
Manufacturer Product Number | ISO7721FBDW |
Description | DG ISO 5KV 2CH CAN/RS232 16-SOIC |
Customer Reference | |
Detailed Description | CAN, RS232, RS485 Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721FBDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.65000 | $23.65 |
10 | $17.67800 | $176.78 |
40 | $15.55575 | $622.23 |
120 | $14.36992 | $1,724.39 |
280 | $13.67482 | $3,828.95 |
520 | $13.26202 | $6,896.25 |