General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7140CCDBQR

DigiKey Part Number
296-40135-2-ND - Tape & Reel (TR)
296-40135-1-ND - Cut Tape (CT)
296-40135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7140CCDBQR
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7140CCDBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
2500Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7140CCDBQTexas Instruments83296-39556-5-ND$101.12000Parametric Equivalent
ISO7140FCCDBQTexas Instruments351296-39557-5-ND$101.12000Parametric Equivalent
ISO7140FCCDBQRTexas Instruments3,250296-40136-1-ND$89.94000Parametric Equivalent
SI8045AA-B-IUSkyworks Solutions Inc.336336-3022-ND$30.09000Similar
SI8645BA-B-IURSkyworks Solutions Inc.5,000SI8645BA-B-IURCT-ND$28.94000Similar
In-Stock: 1,717
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$89.94000$89.94
10$70.31000$703.10
25$65.40360$1,635.09
100$60.01040$6,001.04
250$59.28424$14,821.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$53.26910$133,172.75
Manufacturers Standard Package