General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8645BA-B-IUR

DigiKey Part Number
SI8645BA-B-IURTR-ND - Tape & Reel (TR)
SI8645BA-B-IURCT-ND - Cut Tape (CT)
SI8645BA-B-IURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8645BA-B-IUR
Description
DGTL ISOLTR 1KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-QSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
1000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.94000$28.94
10$21.76200$217.62
25$19.96840$499.21
100$17.99190$1,799.19
250$17.05008$4,262.52
500$16.85572$8,427.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.52193$38,804.82
5,000$15.22467$76,123.35
Manufacturers Standard Package