Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO6721RFBQDRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6721RFBQDRQ1TR-ND - Tape & Reel (TR) 296-ISO6721RFBQDRQ1CT-ND - Cut Tape (CT) 296-ISO6721RFBQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6721RFBQDRQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6721RFBQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |
| 10 | $11.72400 | $117.24 |
| 25 | $10.67440 | $266.86 |
| 100 | $9.52420 | $952.42 |
| 250 | $8.97564 | $2,243.91 |
| 500 | $8.64490 | $4,322.45 |
| 1,000 | $8.37250 | $8,372.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.03612 | $24,108.36 |
| 6,000 | $7.87150 | $47,229.00 |
| 9,000 | $7.78906 | $70,101.54 |


