ISO1042DWV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6720FQDWVRQ1

DigiKey Part Number
296-ISO6720FQDWVRQ1TR-ND - Tape & Reel (TR)
296-ISO6720FQDWVRQ1CT-ND - Cut Tape (CT)
296-ISO6720FQDWVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6720FQDWVRQ1
Description
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6720FQDWVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.42000$16.42
10$12.11900$121.19
25$11.03880$275.97
100$9.85320$985.32
250$9.28796$2,321.99
500$8.94704$4,473.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.66655$8,666.55
2,000$8.43566$16,871.32
3,000$8.32004$24,960.12
5,000$8.19197$40,959.85
7,000$8.11707$56,819.49
10,000$8.04507$80,450.70
Manufacturers Standard Package