
INA350ABSIRUGR | |
|---|---|
DigiKey Part Number | 296-INA350ABSIRUGRTR-ND - Tape & Reel (TR) 296-INA350ABSIRUGRCT-ND - Cut Tape (CT) 296-INA350ABSIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA350ABSIRUGR |
Description | LOW-POWER (100 UA) SELECTABLE-GA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier 1 Circuit Single-Ended 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.24V/µs | |
Gain Bandwidth Product | 100 kHz | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 0.65 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 100µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.81000 | $38.10 |
| 25 | $3.41680 | $85.42 |
| 100 | $2.98680 | $298.68 |
| 250 | $2.78140 | $695.35 |
| 500 | $2.65722 | $1,328.61 |
| 1,000 | $2.55508 | $2,555.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.42889 | $7,286.67 |
| 6,000 | $2.36715 | $14,202.90 |
| 9,000 | $2.33623 | $21,026.07 |
| 15,000 | $2.30197 | $34,529.55 |
| 21,000 | $2.28195 | $47,920.95 |
| 30,000 | $2.26270 | $67,881.00 |


