
INA322EA/250G4 | |
---|---|
DigiKey Part Number | INA322EA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA322EA/250G4 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA322EA/250G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 40µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.12512 | $3,281.28 |
500 | $12.67072 | $6,335.36 |
750 | $12.44317 | $9,332.38 |
1,250 | $12.19103 | $15,238.79 |
1,750 | $12.04361 | $21,076.32 |
2,500 | $11.90188 | $29,754.70 |
6,250 | $11.59663 | $72,478.94 |