8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA322EA/250

DigiKey Part Number
INA322EATR-ND - Tape & Reel (TR)
INA322EACT-ND - Cut Tape (CT)
INA322EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA322EA/250
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA322EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
500 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
40µA
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.62000$25.62
10$19.23000$192.30
25$17.62080$440.52
100$15.85380$1,585.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.01068$3,752.67
500$14.50260$7,251.30
750$14.24816$10,686.12
1,250$13.96626$17,457.83
1,750$13.80147$24,152.57
2,500$13.64304$34,107.60
Manufacturers Standard Package

Other Suppliers on DigiKey

19,752In Stock
Ships from Rochester Electronics, LLC