
M0L1306QDGS28RQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1306QDGS28RQ1TR-ND - Tape & Reel (TR) 296-M0L1306QDGS28RQ1CT-ND - Cut Tape (CT) 296-M0L1306QDGS28RQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1306QDGS28RQ1 |
Description | AUTOMOTIVE 32-MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 28-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VSSOP | |
Package / Case | 28-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $10.86900 | $108.69 |
| 25 | $9.88560 | $247.14 |
| 100 | $8.80600 | $880.60 |
| 250 | $8.29156 | $2,072.89 |
| 500 | $7.98126 | $3,990.63 |
| 1,000 | $7.72607 | $7,726.07 |
| 2,500 | $7.45660 | $18,641.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.29418 | $36,470.90 |
| 10,000 | $7.16056 | $71,605.60 |

