
INA296A3IDGKR | |
|---|---|
DigiKey Part Number | 296-INA296A3IDGKRTR-ND - Tape & Reel (TR) 296-INA296A3IDGKRCT-ND - Cut Tape (CT) 296-INA296A3IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A3IDGKR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.07000 | $28.07 |
| 10 | $21.11400 | $211.14 |
| 25 | $19.37160 | $484.29 |
| 100 | $17.45760 | $1,745.76 |
| 250 | $16.54444 | $4,136.11 |
| 500 | $15.99442 | $7,997.21 |
| 1,000 | $15.54145 | $15,541.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.63772 | $36,594.30 |
| 5,000 | $14.35632 | $71,781.60 |


