8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA285AIDGKR

DigiKey Part Number
296-51180-2-ND - Tape & Reel (TR)
296-51180-1-ND - Cut Tape (CT)
296-51180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA285AIDGKR
Description
IC CURRENT MONITOR 0.4% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA285AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.4%
Voltage - Input
-14V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.18000$38.18
10$29.02000$290.20
25$26.73360$668.34
100$24.21690$2,421.69
250$23.01676$5,754.19
500$22.29326$11,146.63
1,000$21.69794$21,697.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.06946$52,673.65
Manufacturers Standard Package