
INA241A1QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-INA241A1QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA241A1QDGKRQ1CT-ND - Cut Tape (CT) 296-INA241A1QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A1QDGKRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $24.77300 | $247.73 |
25 | $22.77400 | $569.35 |
100 | $20.57510 | $2,057.51 |
250 | $19.52708 | $4,881.77 |
500 | $18.89498 | $9,447.49 |
1,000 | $18.37482 | $18,374.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.87804 | $39,695.10 |