INA2332AIPWTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,132
Unit Price: $25.62000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2332AIPWTG4

DigiKey Part Number
INA2332AIPWTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA2332AIPWTG4
Description
IC INST AMP 2 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2332AIPWTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
415µA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.12512$3,281.28
500$12.67072$6,335.36
750$12.44317$9,332.38
1,250$12.19103$15,238.79
1,750$12.04361$21,076.32
2,500$11.90188$29,754.70
6,250$11.59663$72,478.94
Manufacturers Standard Package