INA2321EA/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,855
Unit Price: $47.77000
Datasheet
Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2321EA/250G4

DigiKey Part Number
INA2321EA/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA2321EA/250G4
Description
IC INST AMP 2 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2321EA/250G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
500 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
-
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$24.75660$6,189.15
500$23.98738$11,993.69
750$23.60207$17,701.55
1,250$23.17510$28,968.88
1,750$22.92563$40,119.85
2,500$22.68555$56,713.88
Manufacturers Standard Package