
INA2321EA/250 | |
|---|---|
DigiKey Part Number | INA2321EATR-ND - Tape & Reel (TR) INA2321EACT-ND - Cut Tape (CT) INA2321EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2321EA/250 |
Description | IC INST AMP 2 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2321EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | - | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.77000 | $47.77 |
| 10 | $36.53600 | $365.36 |
| 25 | $33.73120 | $843.28 |
| 100 | $30.64810 | $3,064.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $29.17812 | $7,294.53 |
| 500 | $28.29232 | $14,146.16 |
| 750 | $27.84863 | $20,886.47 |
| 1,250 | $27.35688 | $34,196.10 |
| 1,750 | $27.06964 | $47,371.87 |
| 2,500 | $26.79338 | $66,983.45 |


