
INA201AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-36592-2-ND - Tape & Reel (TR) 296-36592-1-ND - Cut Tape (CT) 296-36592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA201AQDGKRQ1 |
Description | IC CURRENT MONITOR 3.5% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA201AQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.18355 | $57,958.88 |

