
HDC3020DEFR | |
---|---|
DigiKey Part Number | 296-HDC3020DEFRTR-ND - Tape & Reel (TR) 296-HDC3020DEFRCT-ND - Cut Tape (CT) 296-HDC3020DEFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC3020DEFR |
Description | 0.5% RH DIGITAL HUMIDITY SENSOR, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±0.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC3020DEFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±0.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.97000 | $22.97 |
5 | $20.49800 | $102.49 |
10 | $19.56700 | $195.67 |
25 | $18.45960 | $461.49 |
50 | $17.70380 | $885.19 |
100 | $17.01140 | $1,701.14 |
500 | $15.62038 | $7,810.19 |
1,000 | $15.10259 | $15,102.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.36824 | $43,104.72 |