
HD3SS3415RUAT | |
|---|---|
DigiKey Part Number | 296-41415-2-ND - Tape & Reel (TR) 296-41415-1-ND - Cut Tape (CT) 296-41415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3415RUAT |
Description | IC MUX 2:1 8 OHM 42WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3415RUAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | Bi-Directional | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |
| 10 | $16.55400 | $165.54 |
| 25 | $15.14200 | $378.55 |
| 100 | $13.59120 | $1,359.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.92324 | $2,730.81 |
| 500 | $10.58566 | $5,292.83 |











