
HD3SS2522EVM | |
---|---|
DigiKey Part Number | 296-42580-ND |
Manufacturer | |
Manufacturer Product Number | HD3SS2522EVM |
Description | EVAL BOARD FOR HD3SS2522 |
Customer Reference | |
Detailed Description | HD3SS2522 - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | HD3SS2522 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |