48-NFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS212ZXHT

DigiKey Part Number
296-HD3SS212ZXHTTR-ND - Tape & Reel (TR)
296-HD3SS212ZXHTCT-ND - Cut Tape (CT)
296-HD3SS212ZXHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS212ZXHT
Description
IC DISPLAYPORT INTERFACE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DisplayPort Switch IC 1 Channel 48-NFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
DPST
Number of Channels
1
On-State Resistance (Max)
12Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
5.4GHz
Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-NFBGA (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.93000$32.93
10$24.92000$249.20
25$22.90880$572.72
100$20.69830$2,069.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$19.64500$4,911.25
500$19.00978$9,504.89
750$18.69185$14,018.89
1,250$18.33930$22,924.13
1,750$18.13336$31,733.38
2,500$17.93526$44,838.15
Manufacturers Standard Package