
FDC2114QRGHRQ1 | |
|---|---|
DigiKey Part Number | FDC2114QRGHRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC2114QRGHRQ1 |
Description | IC FDC CAPTIVE SENSING 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface IC Capacitive Input I2C Output 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDC2114QRGHRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Interface | |
Input Type | Capacitive | |
Output Type | I2C | |
Current - Supply | 2.1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $37.26970 | $167,713.65 |


