LM5160ADNTJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC2112QDNTTQ1

DigiKey Part Number
296-FDC2112QDNTTQ1TR-ND - Tape & Reel (TR)
296-FDC2112QDNTTQ1CT-ND - Cut Tape (CT)
296-FDC2112QDNTTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC2112QDNTTQ1
Description
IC FDC CAPTIVE SENSING 12WSON
Customer Reference
Detailed Description
Interface IC Capacitive Input I2C Output 12-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FDC2112QDNTTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Interface
Input Type
Capacitive
Output Type
I2C
Current - Supply
2.1 mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$56.05000$56.05
5$50.50200$252.51
10$48.44500$484.45
25$45.99120$1,149.78
50$44.31040$2,215.52
100$42.77090$4,277.09

Other Suppliers on DigiKey

12,013In Stock
Ships from Rochester Electronics, LLC