F28P659DK8PZPQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P659DK8PZPRQ1

DigiKey Part Number
296-F28P659DK8PZPRQ1TR-ND - Tape & Reel (TR)
296-F28P659DK8PZPRQ1CT-ND - Cut Tape (CT)
296-F28P659DK8PZPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F28P659DK8PZPRQ1
Description
C2000 32-bit MCU, 2x C28x+CLA C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
F28P659DK8PZPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
C28x
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
248K x 8
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 24x12/16b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-HTQFP (14x14)
Package / Case
100-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$154.02000$154.02
10$122.64000$1,226.40
25$114.81000$2,870.25
100$106.19860$10,619.86
250$102.09524$25,523.81
500$99.62120$49,810.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$97.58550$97,585.50
Manufacturers Standard Package