
F28P650DH6PZPR | |
---|---|
DigiKey Part Number | 296-F28P650DH6PZPRTR-ND - Tape & Reel (TR) 296-F28P650DH6PZPRCT-ND - Cut Tape (CT) 296-F28P650DH6PZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650DH6PZPR |
Description | C2000 32-BIT MCU, 600 MIPS, 2XC2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 768KB (768K x 8) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F28P650DH6PZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 248K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 24x12/16b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.11000 | $133.11 |
10 | $105.47700 | $1,054.77 |
25 | $98.58640 | $2,464.66 |
100 | $91.00720 | $9,100.72 |
250 | $87.39520 | $21,848.80 |
500 | $85.21848 | $42,609.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $83.42646 | $83,426.46 |