
F280041RSHSR | |
---|---|
DigiKey Part Number | 296-F280041RSHSRTR-ND - Tape & Reel (TR) 296-F280041RSHSRCT-ND - Cut Tape (CT) 296-F280041RSHSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280041RSHSR |
Description | IC MCU 32BIT 128KB FLASH 56VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280041RSHSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 50K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-VQFN (7x7) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.30000 | $63.30 |
10 | $48.96400 | $489.64 |
25 | $45.37800 | $1,134.45 |
100 | $41.43330 | $4,143.33 |
250 | $39.55280 | $9,888.20 |
500 | $38.41940 | $19,209.70 |
1,000 | $37.48655 | $37,486.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $33.96727 | $84,918.18 |