64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F280025CPMS

DigiKey Part Number
296-F280025CPMS-ND
Manufacturer
Manufacturer Product Number
F280025CPMS
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x F28002x C2000™ Microcontroller IC 32-Bit Single-Core 100MHz 128KB (64K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit Single-Core
Speed
100MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 16
Voltage - Supply (Vcc/Vdd)
2.81V ~ 3.63V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
In-Stock: 1,565
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$48.12000$48.12
10$37.08100$370.81
25$34.31880$857.97
160$30.49206$4,878.73
320$30.02147$9,606.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.