
F280021PTSR | |
---|---|
DigiKey Part Number | 296-F280021PTSRTR-ND - Tape & Reel (TR) 296-F280021PTSRCT-ND - Cut Tape (CT) 296-F280021PTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280021PTSR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280021PTSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.81V ~ 3.63V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.19000 | $32.19 |
10 | $24.32900 | $243.29 |
25 | $22.35680 | $558.92 |
100 | $20.19330 | $2,019.33 |
250 | $19.16088 | $4,790.22 |
500 | $18.53880 | $9,269.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.02676 | $18,026.76 |
2,000 | $17.60529 | $35,210.58 |
3,000 | $17.39432 | $52,182.96 |