
DS92LV0421SQE/NOPB | |
|---|---|
DigiKey Part Number | DS92LV0421SQE/NOPBTR-ND - Tape & Reel (TR) DS92LV0421SQE/NOPBCT-ND - Cut Tape (CT) DS92LV0421SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV0421SQE/NOPB |
Description | IC SERIALIZER PARALLEL 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1Gbps Serializer 5 Input 1 Output 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV0421SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.1Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.62000 | $126.62 |
| 10 | $100.24300 | $1,002.43 |
| 25 | $93.64640 | $2,341.16 |
| 100 | $86.39930 | $8,639.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $72.93700 | $18,234.25 |

