
DS91M125TMAX/NOPB | |
---|---|
DigiKey Part Number | DS91M125TMAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS91M125TMAX/NOPB |
Description | IC MULTIPLEXER LVDS 1CH 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 250Mbps 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS91M125TMAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL, MLVDS | |
Output | MLVDS | |
Data Rate (Max) | 250Mbps | |
Number of Channels | 1 x 1:4 | |
Delay Time | 5.5ns | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 67mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.95802 | $64,895.05 |