16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS91M125TMA/NOPB

DigiKey Part Number
DS91M125TMA/NOPB-ND
Manufacturer
Manufacturer Product Number
DS91M125TMA/NOPB
Description
IC MULTIPLEXER LVDS 1CH 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 250Mbps 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS91M125TMA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Multiplexer
Applications
LVDS
Input
CML, LVDS, LVPECL, MLVDS
Output
MLVDS
Data Rate (Max)
250Mbps
Number of Channels
1 x 1:4
Delay Time
5.5ns
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
67mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.52000$54.52
10$41.96600$419.66
48$37.02646$1,777.27
144$34.65785$4,990.73
288$33.49830$9,647.51
528$32.65381$17,241.21
1,008$31.89803$32,153.21
2,544$31.02945$78,938.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.