Parametric Equivalent

DS90UR241IVSX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90UR241IVSX/NOPBTR-ND - Tape & Reel (TR) 296-DS90UR241IVSX/NOPBCT-ND - Cut Tape (CT) 296-DS90UR241IVSX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UR241IVSX/NOPB |
Description | IC SER/DESER 5-43MHZ 24B 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.03Gbps Serializer 24 Input 1 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR241IVSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.03Gbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.32000 | $78.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $54.08074 | $54,080.74 |


