
DS90UH926QSEVB/NOPB | |
|---|---|
DigiKey Part Number | DS90UH926QSEVB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90UH926QSEVB/NOPB |
Description | EVAL BOARD FOR DS90UH926Q |
Customer Reference | |
Detailed Description | DS90UH926Q - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Deserializer | |
Embedded | - | |
Utilized IC / Part | DS90UH926Q | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,580.77000 | $3,580.77 |

