
DS90UB962WRTDRQ1 | |
|---|---|
DigiKey Part Number | DS90UB962WRTDRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UB962WRTDRQ1 |
Description | INTERFACE IC MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Deserializer Input Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB962WRTDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | CSI-2, MIPI | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.045V ~ 1.155V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $102.91328 | $205,826.56 |

