DS90UB929TRGCTQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,943
Unit Price: $133.72000
Datasheet
MSP430F249TRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB929TRGCTQ1

DigiKey Part Number
296-48541-2-ND - Tape & Reel (TR)
296-48541-1-ND - Cut Tape (CT)
296-48541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB929TRGCTQ1
Description
IC SERIALIZER HDMI TO CML 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.95Gbps Serializer 24 Input 1 Output 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB929TRGCTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
5.95Gbps
Input Type
HDMI
Output Type
FPD-Link III, LVDS
Number of Inputs
24
Number of Outputs
1
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$157.95000$157.95
10$125.89400$1,258.94
25$117.89680$2,947.42
100$109.10610$10,910.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$104.91568$26,228.92
500$102.39000$51,195.00
750$101.12527$75,843.95
Manufacturers Standard Package