
DS90UB928QSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90UB928QSQX/NOPBTR-ND - Tape & Reel (TR) 296-DS90UB928QSQX/NOPBCT-ND - Cut Tape (CT) 296-DS90UB928QSQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB928QSQX/NOPB |
Description | IC DESERIALIZER LVDS 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 13 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB928QSQX/NOPB Models |
Category | Number of Outputs 13 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 2.975Gbps | Mounting Type Surface Mount |
Input Type FPD-Link III, LVDS | Package / Case 48-WFQFN Exposed Pad |
Output Type LVDS | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90UB928QSQ/NOPB | Texas Instruments | 916 | 296-42652-1-ND | $110.58000 | Parametric Equivalent |
| DS90UB928QSQE/NOPB | Texas Instruments | 711 | 296-39599-1-ND | $110.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.94000 | $95.94 |
| 10 | $75.15300 | $751.53 |
| 25 | $69.96160 | $1,749.04 |
| 100 | $64.25510 | $6,425.51 |
| 250 | $63.64920 | $15,912.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $57.12121 | $142,803.02 |


