
DS90UB928QSQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39599-2-ND - Tape & Reel (TR) 296-39599-1-ND - Cut Tape (CT) 296-39599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB928QSQE/NOPB |
Description | IC DESER BIDIR CTRL CHAN 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 13 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB928QSQE/NOPB Models |
Category | Number of Outputs 13 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 2.975Gbps | Mounting Type Surface Mount |
Input Type FPD-Link III, LVDS | Package / Case 48-WFQFN Exposed Pad |
Output Type LVDS | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.58000 | $110.58 |
| 10 | $87.04900 | $870.49 |
| 25 | $81.16920 | $2,029.23 |
| 100 | $74.70220 | $7,470.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $69.53416 | $17,383.54 |
| 500 | $67.73020 | $33,865.10 |
| 750 | $66.82687 | $50,120.15 |

