DS90UB914QSQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,347
Unit Price: $100.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,237
Unit Price: $103.67000
Datasheet
1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)
48-QFN

DS90UB914QSQX/NOPB

DigiKey Part Number
296-42664-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UB914QSQX/NOPB
Description
IC SER/DES 10-100MHZ FPD 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB914QSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
1.4Gbps
Input Type
FPD-Link III, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
12
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$51.69607$129,240.18
Manufacturers Standard Package