
DS90UB914QSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-38563-2-ND - Tape & Reel (TR) 296-38563-1-ND - Cut Tape (CT) 296-38563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB914QSQ/NOPB |
Description | IC SER/DES 10-100MHZ FPD 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB914QSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.4Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 12 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.63000 | $100.63 |
| 10 | $79.02500 | $790.25 |
| 25 | $73.63520 | $1,840.88 |
| 100 | $67.70410 | $6,770.41 |
| 250 | $64.87716 | $16,219.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $61.77134 | $61,771.34 |

