
DS90UB904QSQE/NOPB | |
|---|---|
DigiKey Part Number  | DS90UB904QSQE/NOPBTR-ND - Tape & Reel (TR) DS90UB904QSQE/NOPBCT-ND - Cut Tape (CT) DS90UB904QSQE/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DS90UB904QSQE/NOPB  | 
Description  | IC SER/DESER 10-43MHZ 18B 48WQFN  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 900Mbps Deserializer 1 Input 21 Output 48-WQFN (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS90UB904QSQE/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Deserializer  | |
Data Rate  | 900Mbps  | |
Input Type  | FPD-Link III, LVDS  | |
Output Type  | LVCMOS  | |
Number of Inputs  | 1  | |
Number of Outputs  | 21  | |
Voltage - Supply  | 1.71V ~ 1.89V, 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-WFQFN Exposed Pad  | |
Supplier Device Package  | 48-WQFN (7x7)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $92.60000 | $92.60 | 
| 10 | $72.52900 | $725.29 | 
| 25 | $67.51640 | $1,687.91 | 
| 100 | $62.01190 | $6,201.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $59.38672 | $14,846.68 | 
| 500 | $57.80494 | $28,902.47 | 
| 750 | $57.01257 | $42,759.43 | 
| 1,250 | $56.13505 | $70,168.81 | 

