DS90UB903QSQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $47.26359
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 536
Unit Price: $92.60000
Datasheet
DS25BR440TSQX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB903QSQ/NOPB

DigiKey Part Number
296-51099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UB903QSQ/NOPB
Description
IC SER/DESER 10-43MHZ 18B 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
900Mbps Serializer 21 Input 1 Output 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB903QSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Serializer
Data Rate
900Mbps
Input Type
LVCMOS
Output Type
FPD-Link III, LVDS
Number of Inputs
21
Number of Outputs
1
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$56.50308$56,503.08
Manufacturers Standard Package