DS90UB901QSQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $56.50308
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $47.26359
Datasheet
DS90LV804TSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS90LV804TSQ/NOPB
SQA32A

DS90UB901QSQE/NOPB

DigiKey Part Number
DS90UB901QSQE/NOPBTR-ND - Tape & Reel (TR)
DS90UB901QSQE/NOPBCT-ND - Cut Tape (CT)
DS90UB901QSQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB901QSQE/NOPB
Description
IC SER/DESER 10-43MHZ 16B 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
688Mbps Serializer 14 Input 1 Output 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB901QSQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
688Mbps
Input Type
LVCMOS
Output Type
FPD-Link III, LVDS
Number of Inputs
14
Number of Outputs
1
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.59000$81.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$59.38672$14,846.68
500$57.80494$28,902.47
750$57.01257$42,759.43
1,250$56.13505$70,168.81
Manufacturers Standard Package