
DS90LV049HMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90LV049HMTX/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV049HMTX/NOPBCT-ND - Cut Tape (CT) 296-DS90LV049HMTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV049HMTX/NOPB |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV049HMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.25000 | $23.25 |
| 10 | $17.39400 | $173.94 |
| 25 | $15.91880 | $397.97 |
| 100 | $14.30020 | $1,430.02 |
| 250 | $13.52844 | $3,382.11 |
| 500 | $13.06274 | $6,531.37 |
| 1,000 | $12.67961 | $12,679.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.27515 | $30,687.88 |
| 5,000 | $12.03136 | $60,156.80 |

