
DS90LV028ATMX/NOPB | |
---|---|
DigiKey Part Number | DS90LV028ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV028ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV028ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV028ATMX/NOPB |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV028ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $7.40600 | $74.06 |
25 | $6.70360 | $167.59 |
100 | $5.93080 | $593.08 |
250 | $5.56244 | $1,390.61 |
500 | $5.34028 | $2,670.14 |
1,000 | $5.15741 | $5,157.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.96437 | $12,410.92 |
5,000 | $4.84804 | $24,240.20 |
7,500 | $4.78979 | $35,923.43 |
12,500 | $4.72525 | $59,065.62 |
17,500 | $4.68751 | $82,031.42 |