8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9113ESA+T

DigiKey Part Number
MAX9113ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9113ESA+T
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9113ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
500Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 37,500
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$54.95636$137,390.90
Manufacturers Standard Package